2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. Communications & Networking Modules
                                                                        5. WLAN Modules
                                                                        Print Page

                                                                        WiFi Module 2.4GHz with UFL Connector - ESP-07S

                                                                        RF SOLUTIONS
                                                                        RF SOLUTIONS ESP-07S - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoESP-07S
                                                                        Order CodeRF00814
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Delivery estimated post order confirmations.You will be charged on despatch.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.95
                                                                        5+£5.75
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RF SOLUTIONS
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoESP-07S
                                                                        Order CodeRF00814
                                                                        Frequency RF2.5GHz
                                                                        Module InterfaceI2C, I2S, SPI, UART
                                                                        Module ApplicationsWireless Connectivity
                                                                        Product Range-
                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                        Product Overview

                                                                        The ESP-07S from RF Solutions is an ESP Wi-Fi module. It integrates ESP8266 with an industry-leading ultra-low power 32bit MCU micro with the 16bit short mode, clock speed support 80MHz, 160MHz, supports the RTOS, integrated Wi-Fi MAC/BB/RF/PA/LNA. The module supports standard IEEE802.11 b/g/n agreement, complete TCP/IP protocol stack. ESP8266 is high integration wireless SOCs, designed for space and power constrained mobile platform designers. It provides unsurpassed ability to embed Wi-Fi capabilities within end product systems, or to function as a standalone application with the lowest cost and minimal space requirement.

                                                                        • Integrated TR switch, balun, LNA, power amplifier and matching network
                                                                        • Integrated PLL, regulators and power management units
                                                                        • Supports antenna diversity, Wi-Fi 2.4GHz, WPA/WPA2
                                                                        • Support STA/AP/STA+AP operation modes
                                                                        • Support smart link function for both Android and iOS devices
                                                                        • SDIO 2.0, (H) SPI, UART, I2C, I2S, IRDA, PWM, GPIO, STBC, 1x1 MIMO, 2x1 MIMO
                                                                        • A-MPDU and A-MSDU aggregation and 0.4s guard interval
                                                                        • Deep sleep power is less than 10µA, power down leakage current is less than 5µA
                                                                        • Standby power consumption of less than 1.0mW (DTIM3)
                                                                        • Operating temperature range -40°C to 85°C

                                                                        Technical Specifications

                                                                        Frequency RF

                                                                        2.5GHz

                                                                        Module Applications

                                                                        Wireless Connectivity

                                                                        SVHC

                                                                        No SVHC (27-Jun-2024)

                                                                        Module Interface

                                                                        I2C, I2S, SPI, UART

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85176990
                                                                        US ECCN:5A991.g
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.002