2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. Communications & Networking Modules
                                                                        5. WLAN Modules
                                                                        Print Page

                                                                        USB WiFi Adaptor for Raspberry Pi - 100010

                                                                        THE PI HUT
                                                                        THE PI HUT 100010 - undefined
                                                                        THE PI HUT 100010 - undefined
                                                                        THE PI HUT 100010 - undefined
                                                                        THE PI HUT 100010 - undefined
                                                                        THE PI HUT 100010 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTHE PI HUT
                                                                        Manufacturer Part No100010
                                                                        Order CodeSC19624
                                                                        Also Known AsGTIN UPC EAN: 0639737491722
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        28 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.48
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.48 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        THE PI HUT
                                                                        ManufacturerTHE PI HUT
                                                                        Manufacturer Part No100010
                                                                        Order CodeSC19624
                                                                        Also Known AsGTIN UPC EAN: 0639737491722
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Frequency RF2.4GHz
                                                                        Module InterfaceUSB 2.0
                                                                        Module ApplicationsRadio, RF Communications, Wireless Connectivity WiFi
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Specially designed for the Raspberry Pi, this ultra compact adaptor will add wireless connectivity to any Pi model. No configuration or setup is required, the adaptor is simply plug & play and will be recognised automatically with the latest Raspberry Pi OS.

                                                                        • MediaTek MT7601U chipset
                                                                        • 802.11 b/g/n 2.4GHz WiFi network
                                                                        • 150Mb/s Wireless speed
                                                                        • Plug & play for all Pi models
                                                                        • No configuration required
                                                                        • Low power usage, under 160mA

                                                                        Technical Specifications

                                                                        Frequency RF

                                                                        2.4GHz

                                                                        Module Applications

                                                                        Radio, RF Communications, Wireless Connectivity WiFi

                                                                        SVHC

                                                                        To Be Advised

                                                                        Module Interface

                                                                        USB 2.0

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85299065
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.01