Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHE PI HUT
Manufacturer Part No100010
Order CodeSC19624
Also Known AsGTIN UPC EAN: 0639737491722
Technical Datasheet
41 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.48 |
Price for:Each
Minimum: 1
Multiple: 1
£5.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHE PI HUT
Manufacturer Part No100010
Order CodeSC19624
Also Known AsGTIN UPC EAN: 0639737491722
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceUSB 2.0
Module ApplicationsRadio, RF Communications, Wireless Connectivity WiFi
Product Range-
SVHCTo Be Advised
Product Overview
Specially designed for the Raspberry Pi, this ultra compact adaptor will add wireless connectivity to any Pi model. No configuration or setup is required, the adaptor is simply plug & play and will be recognised automatically with the latest Raspberry Pi OS.
- MediaTek MT7601U chipset
- 802.11 b/g/n 2.4GHz WiFi network
- 150Mb/s Wireless speed
- Plug & play for all Pi models
- No configuration required
- Low power usage, under 160mA
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Radio, RF Communications, Wireless Connectivity WiFi
SVHC
To Be Advised
Module Interface
USB 2.0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01