0
0 Items£0.00
ex VAT
ex VAT

AX1800 Dual Band WiFi 6 VDSL Modem Router, WPA3 - ARCHER VX1800V

TP-LINK ARCHER VX1800V AX1800 Dual Band WiFi 6 VDSL Modem Router, WPA3
TP-LINK ARCHER VX1800V - undefined
TP-LINK ARCHER VX1800V - undefined
TP-LINK ARCHER VX1800V - undefined
TP-LINK ARCHER VX1800V - undefined
TP-LINK ARCHER VX1800V - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoARCHER VX1800VCopy
Order CodeCS36710
Product RangeTP-Link Archer
Also Known AsGTIN UPC EAN: 4895252503838
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£88.56
Price for:Each
Minimum: 1
Multiple: 1
£88.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTP-LINK
Manufacturer Part NoARCHER VX1800VCopy
Order CodeCS36710
Product RangeTP-Link Archer
Also Known AsGTIN UPC EAN: 4895252503838
Technical Datasheet
Product RangeTP-Link Archer
Plug TypeUK Type G
SVHCTo Be Advised

Product Overview

The Archer VX1800v is a modern wireless router with versatile connectivity options. Empower your devices with high speed WiFi 6 and Super VDSL broadband access. Delivering combined WiFi speeds up to 1.8Gb/s and downstream DSL speeds of 350Mb/s for lightning-fast online experiences. Connect even more devices MU-MIMO and OFDMA technology. The router also provides comprehensive security for your home network with the latest WPA3 standard and robust parental controls.

  • Super VDSL (VDSL2 profile 35b) technology with broadband speeds up to 350Mb/s
  • Backwards compatible with ADSL/ADSL2/ADSL2+ standards
  • Dual band wireless speeds up to 1201Mb/s (5GHz) & 574Mb/s (2.4GHz)
  • Greater bandwidth capacity with 1024-QAM technology
  • OFDMA and MU-MIMO reduce lag for multiple devices and applications
  • EasyMesh ready, create a whole-home mesh network by adding compatible devices
  • Compatible with 3G/4G USB modems for adding a backup internet connection
  • Simple web UI and Tether mobile app for intuitive network management
  • Built-in firewall and WPA/WPA2/WPA3 security encryption
  • Parental controls to restrict access for children and block innappropriate content
  • Auto-sensing WAN/LAN port offers additional connectivity for connecting to Cable or Fibre modems
  • Connections: 1x Gigabit WAN/LAN, 3x Gigabit LAN, 2x RJ11 (1x DSL, 1x FXS), 1x USB 2.0
  • Dimensions (HxWxD): 42x260x135mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Modem router, AC adaptor, DSL cable, Ethernet cable and user guide

Technical Specifications

Product Range

TP-Link Archer

SVHC

To Be Advised

Plug Type

UK Type G

Technical Docs (1)

ARCHER VX1800V - You may also be interested in

4 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.997