You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1800 Dual Band WiFi 6 VDSL Modem Router, WPA3 -
ARCHER VX1800V
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER VX1800V
- Order Code:
- CS36710
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4895252503838
- Technical Datasheet:
- ARCHER VX1800V Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Super VDSL (VDSL2 profile 35b) technology with broadband speeds up to 350Mb/s
- Backwards compatible with ADSL/ADSL2/ADSL2+ standards
- Dual band wireless speeds up to 1201Mb/s (5GHz) & 574Mb/s (2.4GHz)
- Greater bandwidth capacity with 1024-QAM technology
- OFDMA and MU-MIMO reduce lag for multiple devices and applications
- EasyMesh ready, create a whole-home mesh network by adding compatible devices
- Compatible with 3G/4G USB modems for adding a backup internet connection
- Simple web UI and Tether mobile app for intuitive network management
- Built-in firewall and WPA/WPA2/WPA3 security encryption
- Parental controls to restrict access for children and block innappropriate content
- Auto-sensing WAN/LAN port offers additional connectivity for connecting to Cable or Fibre modems
- Connections: 1x Gigabit WAN/LAN, 3x Gigabit LAN, 2x RJ11 (1x DSL, 1x FXS), 1x USB 2.0
- Dimensions (HxWxD): 42x260x135mm
Contents
Modem router, AC adaptor, DSL cable, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.84 (£80.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.