L
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
                  • LED Lighting
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
                                                                        2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. RF Modules
                                                                        5. RF Modems
                                                                        Print Page

                                                                        Lora Telemetry & Modem Module 16km - GAMMA-868R

                                                                        RF SOLUTIONS
                                                                        RF SOLUTIONS GAMMA-868R - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoGAMMA-868R
                                                                        Order CodeRF00800
                                                                        Product RangeGAMMA Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£25.93
                                                                        5+£25.02
                                                                        25+£23.77
                                                                        100+£22.64
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £25.93 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RF SOLUTIONS
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoGAMMA-868R
                                                                        Order CodeRF00800
                                                                        Product RangeGAMMA Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Modulation / Demodulation Type-
                                                                        Frequency RF869.5MHz
                                                                        Output Power20dBm
                                                                        Operating Voltage3.3V
                                                                        Supply Current155mA
                                                                        Product RangeGAMMA Series
                                                                        SVHCNo SVHC (07-Nov-2024)

                                                                        Product Overview

                                                                        The GAMMA-868R from RF Solutions is an 868MHZ RF Telemetry module SIL package. GAMMA LoRA provides a reliable, transceiver based industrial remote control for use as a modem or a bi-directional switch. It can also send low speed serial data (250byte payload). Smart LoRA module provides a long range, low data rate suited to remote sensors transmitting occasional data packets. It is easy to use with direct no-volt switch input and direct switching telemetry outputs and serial data in /data out. The GAMMA uses the latest OFDM, spread spectrum technology and extensive algorithm enhancements to achieve an industry leading 16Km (10miles) range. Two or more modules may be combined to provide a simple or complex network of radio controls and/or radio modems. Typical applications include remote control, remote networking, remote sensing and remote sensors.

                                                                        • VCC supply voltage range from 3.6V to 15V
                                                                        • 8 switch inputs, 8 digital outputs, 4 acknowledged channels
                                                                        • No external components required
                                                                        • 38.4K host serial data communications
                                                                        • Maximum transmitter output power is 20dBm, maximum receiver sensitivity is -137dBm
                                                                        • Operating temperature range from -40°C to 85°C
                                                                        • Available with SMAF connector
                                                                        • FCC complaint

                                                                        Applications

                                                                        RF Communications

                                                                        Technical Specifications

                                                                        Modulation / Demodulation Type

                                                                        -

                                                                        Output Power

                                                                        20dBm

                                                                        Supply Current

                                                                        155mA

                                                                        SVHC

                                                                        No SVHC (07-Nov-2024)

                                                                        Frequency RF

                                                                        869.5MHz

                                                                        Operating Voltage

                                                                        3.3V

                                                                        Product Range

                                                                        GAMMA Series

                                                                        Technical Docs (2)

                                                                        Product Change Notice EN

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85176990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (07-Nov-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.008