Print Page
Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £99.81 |
Price for:Each
Minimum: 1
Multiple: 1
£99.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoZULUEVAL-T
Order CodeRF00398
Frequency RF868MHz
Output Power100mW
Operating Voltage3.6V
Supply Current18.5mA
SVHCTo Be Advised
Product Overview
The ZULUArduino provides a radio (Modem) link with easy interface to for upto 2km range. Range may be further extended with suitable antenna. All RF operation is auto controlled (with error checking etc) so the ZULUArduino can be treated as a simple Communications device. This shield is also compatible with the RF Solutions Blizzard Modem. The shield is ready to plug and play with default setting serial port set to 4800, 8 Bits, No Parity, 1 Stop Bit (Hardware CTS / RTS).
- RF serial data upto 2km range
- Serial data interface with handshake
- Host data rates up to 38,400 Baud
- RF data rates to 56Kbps
- 5 User selectable channels
- Secure data protocol
Technical Specifications
Frequency RF
868MHz
Operating Voltage
3.6V
SVHC
To Be Advised
Output Power
100mW
Supply Current
18.5mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075