Print Page
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.35 |
| 5+ | £10.78 |
| 10+ | £10.27 |
| 25+ | £9.96 |
Price for:Each
Minimum: 1
Multiple: 1
£11.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO25/0.1M/SMAM/S/RP/29
Order CodeRF00719
Product RangeTango
Technical Datasheet
Antenna TypeMiniature
Frequency Min2.4GHz
Frequency Max2.5GHz
Gain2dBi
VSWR2
Input Power1W
Antenna PolarisationVertical
Antenna MountingScrew
Input Impedance50ohm
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount IP65 rated miniature Wi-Fi antenna
- 100mm RG174 coaxial cable with SMA-RP male connector
- Omni-directional radiation
- Durable ABS for long lasting antenna
- Supplied with a short cable to allow flexible mounting positioning
- 8mm long screw thread for secure through-hole mounting
Applications
Wireless
Technical Specifications
Antenna Type
Miniature
Frequency Max
2.5GHz
VSWR
2
Antenna Polarisation
Vertical
Input Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Gain
2dBi
Input Power
1W
Antenna Mounting
Screw
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017