2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. Antennas
                                                                        5. RF Antennas
                                                                        Print Page

                                                                        T bar Antenna, 4G/3G/2G, Adhesive Back, SMA Plug, 2.5m Lead - ALPHA40/2.5M/SMAM/S/S/29

                                                                        SIRETTA
                                                                        SIRETTA ALPHA40/2.5M/SMAM/S/S/29 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSIRETTA
                                                                        Manufacturer Part NoALPHA40/2.5M/SMAM/S/S/29
                                                                        Order CodeRF00654
                                                                        Product RangeAlpha
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        32 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£17.28
                                                                        5+£16.42
                                                                        10+£15.64
                                                                        25+£15.16
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £17.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SIRETTA
                                                                        ManufacturerSIRETTA
                                                                        Manufacturer Part NoALPHA40/2.5M/SMAM/S/S/29
                                                                        Order CodeRF00654
                                                                        Product RangeAlpha
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Antenna TypeT-Bar
                                                                        Frequency Min824MHz
                                                                        Frequency Max2.6GHz
                                                                        Gain2dBi
                                                                        VSWR3
                                                                        Input Power1W
                                                                        Antenna PolarisationVertical
                                                                        Antenna MountingAdhesive
                                                                        Input Impedance50ohm
                                                                        Product RangeAlpha
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        • Adhesive mount 2G/3G/4G T-bar antenna
                                                                        • 2.5m PRO100 low loss cable with SMA male connector
                                                                        • Applicable for Bluetooth and Wi-Fi applications
                                                                        • T-bar size of 155mm x 30mm x 4.5mm

                                                                        Applications

                                                                        Wireless

                                                                        Technical Specifications

                                                                        Antenna Type

                                                                        T-Bar

                                                                        Frequency Max

                                                                        2.6GHz

                                                                        VSWR

                                                                        3

                                                                        Antenna Polarisation

                                                                        Vertical

                                                                        Input Impedance

                                                                        50ohm

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Frequency Min

                                                                        824MHz

                                                                        Gain

                                                                        2dBi

                                                                        Input Power

                                                                        1W

                                                                        Antenna Mounting

                                                                        Adhesive

                                                                        Product Range

                                                                        Alpha

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85291069
                                                                        US ECCN:5A991.g
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.062