Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.95 |
| 5+ | £31.79 |
| 10+ | £30.20 |
| 25+ | £28.76 |
Product Information
Product Overview
The Siretta Delta 53 (DELTA53/X/NTYPE-M/S/S/32) is a high-performance, wideband dipole antenna designed for demanding outdoor and industrial environments. It operates across a broad frequency range from 600MHz to 960MHz and 1500MHz to 6000MHz, making it suitable for multiple wireless technologies including 5G NR, 4G LTE, Cat-M, NB-IoT, 3G UMTS, Wi-Fi at both 2.4 GHz and 5 GHz, and ISM bands. Featuring an N-Type male connector and an independent ground plane, the antenna delivers a peak gain of up to 6.43 dBi with an omnidirectional radiation pattern and linear polarization, ensuring strong and consistent signal coverage. Built with a durable thermoplastic rubber radome and rated to IP67 for water and dust resistance, it is ideal for harsh outdoor conditions.
- Frequency Range: 600MHz to 960MHz and 1500MHz to 6000MHz
- Supported Technologies: 5G NR, 4G LTE, Cat-M, NB-IoT, 3G UMTS, Wi-Fi (2.4 GHz & 5 GHz) and ISM bands
- Connector: N-Type Male
- Antenna Type: Whip / Straight
- Gain: Peak: 6.43dBi and Average: ~2.9dBi
- VSWR: <lt/>2.5
- Impedance: 50Ω
- Power Handling: 1W max.
- Ingress Protection: IP67 (waterproof and dustproof)
- Polarisation: Linear
- Radiation Pattern: Omnidirectional
- Ground Plane: Independent
- Material: Thermoplastic Rubber (TPR) radome
- Operating Temperature: -40°C to +85°C
- Dimensions (LxDia.): 178mm x 21mm
- Weight: 71g
Technical Specifications
Wide Band
600MHz to 960MHz, 1.5GHz to 6GHz
6.43dBi
DELTA Series
-
85°C
No SVHC (04-Feb-2026)
Dipole
2.5
Terminal Mount / N Connector
5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, Wi-Fi
-40°C
Linear
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate