Print Page
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.53 |
| 5+ | £36.60 |
| 10+ | £34.86 |
| 25+ | £33.78 |
Price for:Each
Minimum: 1
Multiple: 1
£38.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO12/2M/SMAM/SMAM/RP/S/17
Order CodeRF00952
Product RangeTango
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingScrew
Gain3dBi
VSWR2.6
Input Power60W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Tango 12 has two Dual Band WiFi antennas within the package and is suitable for multiple applications, particularly useful for kiosks/terminals within airports, hotels and transportation booking halls. Supplied as standard with SMA male reverse polarity connectors and 2m of cable.
- Ideal for systems requiring multiple inputs/outputs
- Low profile
- 2 antenna design saves on installation and product costs
- 2x RG174 cable
- 2x SMA Male RP
- Mounting: 12mm Ø Screw
- Maximum material thickness: 10mm
- Dimensions: 81x14.4mm
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
5.9GHz
Gain
3dBi
Input Power
60W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
Screw
VSWR
2.6
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5