2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. Antennas
                                                                        5. RF Antennas
                                                                        Print Page

                                                                        WiFi/4G/3G/ Compact Size Omnidirectional Wall mount Antenna with N Type Socket Connector - OSCAR41/X/NTYPEF/S/S/29

                                                                        SIRETTA
                                                                        SIRETTA OSCAR41/X/NTYPEF/S/S/29 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSIRETTA
                                                                        Manufacturer Part NoOSCAR41/X/NTYPEF/S/S/29
                                                                        Order CodeRF00703
                                                                        Product RangeOscar
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 58 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£54.68
                                                                        5+£51.95
                                                                        10+£49.48
                                                                        25+£47.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £54.68 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SIRETTA
                                                                        ManufacturerSIRETTA
                                                                        Manufacturer Part NoOSCAR41/X/NTYPEF/S/S/29
                                                                        Order CodeRF00703
                                                                        Product RangeOscar
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Antenna TypeOmni-directional
                                                                        Frequency Min790MHz
                                                                        Frequency Max2.7GHz
                                                                        Gain3dBi
                                                                        VSWR3
                                                                        Antenna PolarisationVertical
                                                                        Input Power10W
                                                                        Antenna MountingPole (Mast) or Wall
                                                                        Input Impedance50ohm
                                                                        Product RangeOscar
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        • Wall mount compact 3G, 4G and Wi-Fi antenna with N type female connector
                                                                        • Fully weatherproof
                                                                        • Omni-directional radiation
                                                                        • Can be used in extreme climates/remote places with no attention

                                                                        Applications

                                                                        Wireless

                                                                        Technical Specifications

                                                                        Antenna Type

                                                                        Omni-directional

                                                                        Frequency Max

                                                                        2.7GHz

                                                                        VSWR

                                                                        3

                                                                        Input Power

                                                                        10W

                                                                        Input Impedance

                                                                        50ohm

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Frequency Min

                                                                        790MHz

                                                                        Gain

                                                                        3dBi

                                                                        Antenna Polarisation

                                                                        Vertical

                                                                        Antenna Mounting

                                                                        Pole (Mast) or Wall

                                                                        Product Range

                                                                        Oscar

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85291069
                                                                        US ECCN:5A991.g
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.245