2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Specialty Lighting
                                                                        Print Page

                                                                        120W LED High Bay Lamp, Daylight White, 21600lm, 120°, IP65 - 568 VT-9-120

                                                                        V-TAC
                                                                        V-TAC 568 VT-9-120 - undefined
                                                                        V-TAC 568 VT-9-120 - undefined
                                                                        V-TAC 568 VT-9-120 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerV-TAC
                                                                        Manufacturer Part No568 VT-9-120
                                                                        Order CodeLA07407
                                                                        Also Known AsGTIN UPC EAN: 3800157633321
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£106.77
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £106.77 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        V-TAC
                                                                        ManufacturerV-TAC
                                                                        Manufacturer Part No568 VT-9-120
                                                                        Order CodeLA07407
                                                                        Also Known AsGTIN UPC EAN: 3800157633321
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Lighting TypeWarehouse Lighting
                                                                        Lamp Base Type-
                                                                        Input Power-
                                                                        Input Voltage240VAC
                                                                        Product Range-
                                                                        SVHCNo SVHC (15-Jan-2018)

                                                                        Product Overview

                                                                        The V‑TAC 120W LED High Bay 4000K delivers powerful natural white illumination with high luminous output, suitable for warehouses, workshops and large commercial environments.

                                                                        • Powerful LED light source with a unique design
                                                                        • Can replace all types of standard MH high bays
                                                                        • Aluminium diffuser and shatterproof Perspex lens
                                                                        • No flickering or UV radiation
                                                                        • Ideal for industrial usage, warehouses, supermarkets, workshops, factories, fuel stations, malls, exhibition halls, stadiums and other vast areas

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Warehouse Lighting

                                                                        Input Power

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Lamp Base Type

                                                                        -

                                                                        Input Voltage

                                                                        240VAC

                                                                        SVHC

                                                                        No SVHC (15-Jan-2018)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85437090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (15-Jan-2018)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):4.05