2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Outdoor Lighting
                                                                        5. Outdoor Wall Lights
                                                                        Print Page

                                                                        Outdoor Lantern Wall Light with PIR, IP44, Black - ILDEA037

                                                                        INTEGRAL LED
                                                                        INTEGRAL LED ILDEA037 - undefined
                                                                        INTEGRAL LED ILDEA037 - undefined
                                                                        INTEGRAL LED ILDEA037 - undefined
                                                                        INTEGRAL LED ILDEA037 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerINTEGRAL LED
                                                                        Manufacturer Part NoILDEA037
                                                                        Order CodeLA11534
                                                                        Also Known AsGTIN UPC EAN: 5055788268772
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£29.33
                                                                        3+£28.06
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £29.33 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        INTEGRAL LED
                                                                        ManufacturerINTEGRAL LED
                                                                        Manufacturer Part NoILDEA037
                                                                        Order CodeLA11534
                                                                        Also Known AsGTIN UPC EAN: 5055788268772
                                                                        Lighting TypeWall Lights, Outdoor
                                                                        Power SourceMains
                                                                        Indoor / Outdoor UseOutdoor Use
                                                                        Light SourceE27 Lamp
                                                                        LED Colour-
                                                                        CCT-
                                                                        Supply Voltage240V
                                                                        Length237mm
                                                                        Width115mm
                                                                        Depth113mm
                                                                        Plug Type-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Integral's LED contemporary lantern E27 light fitting in IP44 rated stainless steel and glass body. Fit with max 20W E27 bulb (not included). Ideal for garden, patio or driveway.

                                                                        • Stylish and contemporary design
                                                                        • Fit with Max. 20W E27 Bulb (not included)
                                                                        • PIR motion sensor
                                                                        • IP44 Rated

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Wall Lights, Outdoor

                                                                        Indoor / Outdoor Use

                                                                        Outdoor Use

                                                                        LED Colour

                                                                        -

                                                                        Supply Voltage

                                                                        240V

                                                                        Width

                                                                        115mm

                                                                        Plug Type

                                                                        -

                                                                        Power Source

                                                                        Mains

                                                                        Light Source

                                                                        E27 Lamp

                                                                        CCT

                                                                        -

                                                                        Length

                                                                        237mm

                                                                        Depth

                                                                        113mm

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94054239
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.35