2. Cable, Leads & Connectors
                                                                        3. Cable
                                                                        4. Cable Accessories
                                                                        5. Heat Shrink Tubing
                                                                        6. Standard Heat Shrink Tubing
                                                                        Print Page

                                                                        2:1 Normal Wall Heat Shrink Tubing 19mm x 100m Red - 13673

                                                                        PRO POWER
                                                                        PRO POWER 13673 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPRO POWER
                                                                        Manufacturer Part No13673
                                                                        Order CodeCB09731
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 110 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£101.62
                                                                        5+£97.52
                                                                        Price for:Reel of 1
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £101.62 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PRO POWER
                                                                        ManufacturerPRO POWER
                                                                        Manufacturer Part No13673
                                                                        Order CodeCB09731
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Shrink Ratio2:1
                                                                        I.D. Supplied - Imperial0.749"
                                                                        I.D. Supplied - Metric19mm
                                                                        Shrink Tubing / Boot ColourRed
                                                                        Length - Imperial328ft
                                                                        Length - Metric100m
                                                                        I.D. Recovered Max - Imperial0.375"
                                                                        I.D. Recovered Max - Metric9.5mm
                                                                        Shrink Tubing / Boot MaterialPO (Polyolefin)
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • Shrink ratio 2:1
                                                                        • Shrink temperature: 70°C to 110°C
                                                                        • Operating temperature range -55°C to 125°C
                                                                        • Colour: red
                                                                        • Size: 19mm
                                                                        • Length: 100m
                                                                        • Material: cross-linked, thermally stabilized flame retardant polyolefin
                                                                        • UL/CSA recognised

                                                                        Technical Specifications

                                                                        Shrink Ratio

                                                                        2:1

                                                                        I.D. Supplied - Metric

                                                                        19mm

                                                                        Length - Imperial

                                                                        328ft

                                                                        I.D. Recovered Max - Imperial

                                                                        0.375"

                                                                        Shrink Tubing / Boot Material

                                                                        PO (Polyolefin)

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        I.D. Supplied - Imperial

                                                                        0.749"

                                                                        Shrink Tubing / Boot Colour

                                                                        Red

                                                                        Length - Metric

                                                                        100m

                                                                        I.D. Recovered Max - Metric

                                                                        9.5mm

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85469010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:To be advised
                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1