2. Electrical & Lighting
                                                                        3. Batteries & Power Supplies
                                                                        4. Rechargeable Batteries
                                                                        Print Page

                                                                        LP Series General Purpose 12V 2.9Ah SLA Lead Acid Battery - LP12-2.9FR

                                                                        LEOCH
                                                                        LEOCH LP12-2.9FR - undefined
                                                                        LEOCH LP12-2.9FR - undefined
                                                                        LEOCH LP12-2.9FR - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerLEOCH
                                                                        Manufacturer Part NoLP12-2.9FR
                                                                        Order CodeBT07539
                                                                        Product RangeLeoch LP
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        36 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£15.65
                                                                        5+£14.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £15.65 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        LEOCH
                                                                        ManufacturerLEOCH
                                                                        Manufacturer Part NoLP12-2.9FR
                                                                        Order CodeBT07539
                                                                        Product RangeLeoch LP
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Battery Voltage12V
                                                                        Battery TechnologyLead Acid
                                                                        Battery Capacity2.9Ah
                                                                        Battery Size Code-
                                                                        Battery TerminalsT1 Terminals
                                                                        External Height105mm
                                                                        External Width79mm
                                                                        Pack Quantity1
                                                                        Battery Type / SizeLead-Acid
                                                                        External Depth56mm
                                                                        Weight1.10kg
                                                                        Battery IEC Code-
                                                                        Battery NEDA Code-
                                                                        Battery Compliance-
                                                                        Product RangeLeoch LP
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        High quality lead acid battery with excellent cycle life, suitable for a wide range of applications. Fire retardant housing.

                                                                        • AGM (Absorbant Glass Matt) construction
                                                                        • Sealed design with Lead Calcium alloy, no watering required
                                                                        • ABS container with puncture-resistant micro-porous glass separators to extend battery life
                                                                        • Unique hardware is optimised for cell consistency and log-term reliability
                                                                        • Compliant with IEC 60896 standard
                                                                        • Designed for approx. 5 years life (@ 25°C)

                                                                        Applications

                                                                        Industrial

                                                                        Contents

                                                                        Battery only

                                                                        Warnings

                                                                        Not for sale in the EU

                                                                        Technical Specifications

                                                                        Battery Voltage

                                                                        12V

                                                                        Battery Capacity

                                                                        2.9Ah

                                                                        Battery Terminals

                                                                        T1 Terminals

                                                                        External Width

                                                                        79mm

                                                                        Battery Type / Size

                                                                        Lead-Acid

                                                                        Weight

                                                                        1.10kg

                                                                        Battery NEDA Code

                                                                        -

                                                                        Product Range

                                                                        Leoch LP

                                                                        Battery Technology

                                                                        Lead Acid

                                                                        Battery Size Code

                                                                        -

                                                                        External Height

                                                                        105mm

                                                                        Pack Quantity

                                                                        1

                                                                        External Depth

                                                                        56mm

                                                                        Battery IEC Code

                                                                        -

                                                                        Battery Compliance

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85072080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.1
                                                                        2800