Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVOPRO
Manufacturer Part NoSTP200WV-1M
Order CodeDP34921
Product RangeNovoPro STP
Also Known AsGTIN UPC EAN: 5060293214992
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.40 |
Price for:Each
Minimum: 1
Multiple: 1
£18.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVOPRO
Manufacturer Part NoSTP200WV-1M
Order CodeDP34921
Product RangeNovoPro STP
Also Known AsGTIN UPC EAN: 5060293214992
Technical Datasheet
Product RangeNovoPro STP
SVHCTo Be Advised
Product Overview
The STP-V socks are placed around your truss, podiums or lecterns to give you that professional finish that can either be used to blackout or be illuminated for some creative structural effects. Available in 1m & 2m lengths, in either black or white scrim finishes will solve your scrim requirements. Manufactured from a double stitched elasticated material that has a Hook & Loop fastening fitted down the long edge so that they can be fitted around a podium or lectern where it is not easy to slide scrim over the unit or fitted to truss, or where you wish to add scrims after a truss structure has already been assembled.
- STP200-V Series scrim sock with Hook & Loop fastening to stretch around truss or podium metalwork
- Fitted with male and female Hook & Loop fastening down the long edge for easy fitment
- Create a material finish that can be illuminated for creative effects and hide internal cabling
- Manufactured from a double stitched elasticated material
- Installed by simply placing over your truss after the structure is assembled
- Can be fitted around a podium or lectern where it is not easy to slide a scrim sock over
- Scrim colour: White
- Scrim length: 1m
- Fits truss with an outer perimeter of 850mm to 1300mm
- Suitable for Trilite 200 series quad & 18+ truss
- Also suitable for medium to large sized trussing from other manufacturers
- Treated with a fire retardant finish (which must be re-applied after hand or machine washing)
- Supplied with a convenient drawstring carry bag
Technical Specifications
Product Range
NovoPro STP
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193