2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Networking Hardware
                                                                        6. Faceplates, Sockets & Modules
                                                                        Print Page

                                                                        LOKJAC Cat6 Locking Angled Module, 25x38 White - SLJ6-45WH

                                                                        TUK
                                                                        TUK SLJ6-45WH - undefined
                                                                        TUK SLJ6-45WH - undefined
                                                                        TUK SLJ6-45WH - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTUK
                                                                        Manufacturer Part NoSLJ6-45WH
                                                                        Order CodeCS30841
                                                                        Product RangeTUK LOKJAC
                                                                        Also Known AsGTIN UPC EAN: 5055386505439
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£3.35
                                                                        5+£3.08
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £3.35 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TUK
                                                                        ManufacturerTUK
                                                                        Manufacturer Part NoSLJ6-45WH
                                                                        Order CodeCS30841
                                                                        Product RangeTUK LOKJAC
                                                                        Also Known AsGTIN UPC EAN: 5055386505439
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connector TypeRJ45
                                                                        No. of Contacts8Contacts
                                                                        No. of Positions8Ways
                                                                        LAN CategoryCat6
                                                                        No. of Ports1Ports
                                                                        Contact Termination TypeIDC / IDT
                                                                        Contact PlatingGold Plated Contacts
                                                                        Contact MaterialPhosphor Bronze
                                                                        Product RangeTUK LOKJAC
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The LOKJAC Cat6 module is designed as a secure locking solution for standard faceplates, trunking and floor plates. The optional LOKJAC security key ensures maximum security for cables with easy lock & release system.

                                                                        • Fast and simple installation, ideal for time critical applications
                                                                        • High performance throughput with Cat6 transfer rates at permanent link level
                                                                        • UTP sockets rated to FCC68 standard
                                                                        • Terminate with 110 or LSA+ tools if conventional punch down termination is required
                                                                        • Hinged shutter to reduce dust ingress
                                                                        • Labelling facility for easy identification
                                                                        • ABS UL94-V0 rated adaptor and housing

                                                                        Technical Specifications

                                                                        Connector Type

                                                                        RJ45

                                                                        No. of Positions

                                                                        8Ways

                                                                        No. of Ports

                                                                        1Ports

                                                                        Contact Plating

                                                                        Gold Plated Contacts

                                                                        Product Range

                                                                        TUK LOKJAC

                                                                        No. of Contacts

                                                                        8Contacts

                                                                        LAN Category

                                                                        Cat6

                                                                        Contact Termination Type

                                                                        IDC / IDT

                                                                        Contact Material

                                                                        Phosphor Bronze

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85369010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.02