Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSLJ6-45WH
Order CodeCS30841
Product RangeTUK LOKJAC
Also Known AsGTIN UPC EAN: 5055386505439
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.35 |
| 5+ | £3.08 |
Price for:Each
Minimum: 1
Multiple: 1
£3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSLJ6-45WH
Order CodeCS30841
Product RangeTUK LOKJAC
Also Known AsGTIN UPC EAN: 5055386505439
Technical Datasheet
Connector TypeRJ45
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat6
No. of Ports1Ports
Contact Termination TypeIDC / IDT
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Product RangeTUK LOKJAC
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LOKJAC Cat6 module is designed as a secure locking solution for standard faceplates, trunking and floor plates. The optional LOKJAC security key ensures maximum security for cables with easy lock & release system.
- Fast and simple installation, ideal for time critical applications
- High performance throughput with Cat6 transfer rates at permanent link level
- UTP sockets rated to FCC68 standard
- Terminate with 110 or LSA+ tools if conventional punch down termination is required
- Hinged shutter to reduce dust ingress
- Labelling facility for easy identification
- ABS UL94-V0 rated adaptor and housing
Technical Specifications
Connector Type
RJ45
No. of Positions
8Ways
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
Product Range
TUK LOKJAC
No. of Contacts
8Contacts
LAN Category
Cat6
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02