No exact matches found.
Showing products with similar part numbers
AC Axial Fans
: 4 ProductsApply Filters
(0 selected)Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
AC Axial Fans
Browse our comprehensive range of AC Axial Fans, the ultimate solution for cooling and ventilation needs. With a wide range of industry-leading brands to choose from, CPC has everything you need to keep your space cool and comfortable. These high-quality AC Axial Fans are designed to provide efficient airflow and ensure optimal performance. Whether you need them for your home or workspace, these fans are built to last and deliver powerful cooling results. Order your AC Axial Fans today from CPC and enjoy great value. Don't compromise on quality, trust the experts at CPC for all your cooling needs.
Page
1
MULTICOMP
230V AC 2 Pin Axial Fan - 119 x 119 x 38mm
Order Code: MF67603
Manufacturer Part No: DP203A/2123LSL.GN
An axial fan powered by a reliable, shaded pole motor. The injection moulded, non-flammable black thermoplastic impeller is hous…
RoHS
£11.64 EX VAT
More Pricing...
SUNON
220-240V AC 2 Pin Ball Bearing Slimline Axial Flow Fan - 120 x 120 x 25mm
Order Code: MF67695
Manufacturer Part No: DP201AT/2122HBL.GN
The DP201AT/2122HBL.GN from Sunon is a 220-240V AC 2-Pin ball bearing slimline axial flow fan. • CE, CUR, TUV approved, UL recog…
RoHS
£21.67 EX VAT
More Pricing...
MULTICOMP
230V AC 2 Pin Axial Fan - 119 x 119 x 38mm
Order Code: MF67602
Manufacturer Part No: DP201A/2123HSL.GN
An axial fan powered by a reliable, shaded pole motor. The injection moulded, non-flammable black thermoplastic impeller is hous…
RoHS
£10.16 EX VAT
More Pricing...
MULTICOMP
230V AC 2 Pin Slimline Axial Fan - 119 x 119 x 25mm
Order Code: MF67601
Manufacturer Part No: DP201AT/2122HBL.GN
An axial fan powered by a reliable, shaded pole motor. The injection moulded, non-flammable black thermoplastic impeller is hous…
RoHS
£11.50 EX VAT
More Pricing...
Page
1