2. Electronic & Electrical Components
                                                                        3. Fans & Cooling Devices
                                                                        4. Axial Fans
                                                                        5. DC Axial Fans
                                                                        Print Page

                                                                        24V DC Axial Square Fan, Ball Bearing, 92mm x 25mm, 60CFM - 3414NHH

                                                                        EBM-PAPST
                                                                        EBM-PAPST 3414NHH - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEBM-PAPST
                                                                        Manufacturer Part No3414NHH
                                                                        Order CodeMF68422
                                                                        Product Range3400N
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£21.56
                                                                        5+£20.05
                                                                        10+£19.17
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £21.56 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EBM-PAPST
                                                                        ManufacturerEBM-PAPST
                                                                        Manufacturer Part No3414NHH
                                                                        Order CodeMF68422
                                                                        Product Range3400N
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Supply Voltage VDC24V
                                                                        Fan Frame TypeSquare
                                                                        Fan Frame Size92mm
                                                                        External Depth25mm
                                                                        Bearing TypeBall Bearing
                                                                        Air Flow - CFM60CFM
                                                                        Noise Rating39dBA
                                                                        Power Rating3.2W
                                                                        Rated Speed3250rpm
                                                                        Power Connection Type2 Lead Wires
                                                                        Current Rating-
                                                                        IP RatingIP20
                                                                        Air Flow - m3/min1.7m³/min
                                                                        Product Range3400N
                                                                        SVHCLead (14-Jun-2023)

                                                                        Product Overview

                                                                        ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.

                                                                        • High product quality
                                                                        • Long service life
                                                                        • Robust mechanical design
                                                                        • Acoustically optimised
                                                                        • IP20 protection rating

                                                                        Technical Specifications

                                                                        Supply Voltage VDC

                                                                        24V

                                                                        Fan Frame Size

                                                                        92mm

                                                                        Bearing Type

                                                                        Ball Bearing

                                                                        Noise Rating

                                                                        39dBA

                                                                        Rated Speed

                                                                        3250rpm

                                                                        Current Rating

                                                                        -

                                                                        Air Flow - m3/min

                                                                        1.7m³/min

                                                                        SVHC

                                                                        Lead (14-Jun-2023)

                                                                        Fan Frame Type

                                                                        Square

                                                                        External Depth

                                                                        25mm

                                                                        Air Flow - CFM

                                                                        60CFM

                                                                        Power Rating

                                                                        3.2W

                                                                        Power Connection Type

                                                                        2 Lead Wires

                                                                        IP Rating

                                                                        IP20

                                                                        Product Range

                                                                        3400N

                                                                        Technical Docs (3)

                                                                        Technical Data Sheet EN

                                                                        CAD Multiple Formats EN

                                                                        Manufacturer Catalogue EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84145925
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Y-Ex

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:Lead (14-Jun-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.104