2. Electronic & Electrical Components
                                                                        3. IC & Component Sockets
                                                                        Print Page

                                                                        IC Socket, ZIF, 40 Pin DIL, 0.6" / 15.24mm - 40-6554-10

                                                                        ARIES
                                                                        ARIES 40-6554-10 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerARIES
                                                                        Manufacturer Part No40-6554-10
                                                                        Order CodeSC06493
                                                                        Product RangeX55X
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£14.39
                                                                        5+£12.94
                                                                        25+£11.53
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £14.39 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ARIES
                                                                        ManufacturerARIES
                                                                        Manufacturer Part No40-6554-10
                                                                        Order CodeSC06493
                                                                        Product RangeX55X
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        No. of Contacts40Contacts
                                                                        Connector TypeDIP Socket
                                                                        Pitch Spacing2.54mm
                                                                        Product RangeX55X
                                                                        Row Pitch15.24mm
                                                                        Contact MaterialBeryllium Copper
                                                                        Contact PlatingTin Plated Contacts
                                                                        SVHCNo SVHC (15-Jan-2018)

                                                                        Product Overview

                                                                        This universal test socket allows often removed devices, such as PROMs and EPROMs, to be inserted and removed many times without the possibility of leg damage. When the integral lever is in the vertical position, the socket holes are open and the IC can be easily inserted. When the lever is moved to the horizontal position the socket clAmps the legs of the device firmly, ‘locking' it into place. The wide socket holes enable ICs with 0.3", 0.4" and 0.6" pitch pins to be used in the same sockets thus allowing the VAst majority of devices to be used.

                                                                        Technical Specifications

                                                                        No. of Contacts

                                                                        40Contacts

                                                                        Pitch Spacing

                                                                        2.54mm

                                                                        Row Pitch

                                                                        15.24mm

                                                                        Contact Plating

                                                                        Tin Plated Contacts

                                                                        Connector Type

                                                                        DIP Socket

                                                                        Product Range

                                                                        X55X

                                                                        Contact Material

                                                                        Beryllium Copper

                                                                        SVHC

                                                                        No SVHC (15-Jan-2018)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85366930
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (15-Jan-2018)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.029