0
0 Items£0.00
ex VAT
ex VAT

Input Basic Isolated Amplifier for Current Sensing, 200uV, 4.25kV, 2.7V to 5.5V, SOIC, 8 Pins - AMC1200BDWV

TEXAS INSTRUMENTS AMC1200BDWV Input Basic Isolated Amplifier for Current Sensing, 200uV, 4.25kV, 2.7V to 5.5V, SOIC, 8 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1200BDWVCopy
Order CodeSC17278
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£5.42
10+£5.16
Price for:Each
Minimum: 1
Multiple: 1
£5.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1200BDWVCopy
Order CodeSC17278
No. of Amplifiers1Amplifiers
Isolation Voltage4.25kV
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.015%
Isolation TypeGalvanic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage200µV
Amplifier Case StyleSOIC
Bandwidth100kHz

Product Overview

The AMC1200BDWV is a precision isolation Amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4250VPEAK according to UL1577 and VDE V 0884-10. Used in conjunction with isolated power supplies, this device prevent noise currents on a high common mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the amplifier is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and especially in motor-control applications, lower torque ripple. The common mode voltage of the output signal is automatically adjusted to either the 3V or 5V low-side supply.

  • ±250mV Input voltage range optimized for shunt resistors
  • 0.075% Maximum at 5V Very low nonlinearity
  • 1.5mV Maximum low offset error
  • 3.1mVRMS Typical low noise
  • 10kV/µs Minimum transient immunity
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management

Technical Specifications

No. of Amplifiers

1Amplifiers

Supply Voltage Range

2.7V to 5.5V

No. of Pins

8Pins

Gain Non-Linearity Max

0.015%

IC Mounting

Surface Mount

Operating Temperature Max

125°C

MSL

-

Input Offset Voltage

200µV

Bandwidth

100kHz

Isolation Voltage

4.25kV

IC Case / Package

SOIC

Gain Bandwidth Product

100kHz

Isolation Type

Galvanic

Operating Temperature Min

-40°C

Product Range

-

SVHC

No SVHC (27-Jun-2018)

Amplifier Case Style

SOIC

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.008618