Print Page

Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.21 |
| 10+ | £1.88 |
| 100+ | £1.51 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,118
Order CodeSC20472
Technical Datasheet
CAN Interface IC TypeCAN Controller
Data Rate Max1Mbaud
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA82C250T/YM,118 is an interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. Typical used at high-speed automotive applications (up to 1MBd).
- Supply voltage range from 4.5 to 5.5V
- Fully compatible with the “ISO 11898” standard
- High speed (up to 1MBd)
- Bus lines protected against transients in an automotive environment
- Slope control to reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally protected and low-current Standby mode
- Short-circuit proof to battery and ground
- An unpowered node does not disturb the bus lines and at least 110 nodes can be connected
- 8 pin SOIC package and operating temperature range from -40 to 125°C
Technical Specifications
CAN Interface IC Type
CAN Controller
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
1Mbaud
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106