2. Electronic & Electrical Components
                                                                        3. Semiconductors - ICs
                                                                        4. Driver & Interface ICs
                                                                        5. Multi-Function Drivers
                                                                        Print Page

                                                                        Bipolar Transistor Array, NPN, 50V, 500mA, SOIC - ULN2003ADR

                                                                        TEXAS INSTRUMENTS
                                                                        TEXAS INSTRUMENTS ULN2003ADR - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTEXAS INSTRUMENTS
                                                                        Manufacturer Part NoULN2003ADR
                                                                        Order CodeSC16126
                                                                        Product RangeULx2004A
                                                                        See all Technical Docs
                                                                        21 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.39
                                                                        10+£0.29
                                                                        Price for:Each (Supplied on Cut Tape)
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.39 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TEXAS INSTRUMENTS
                                                                        ManufacturerTEXAS INSTRUMENTS
                                                                        Manufacturer Part NoULN2003ADR
                                                                        Order CodeSC16126
                                                                        Product RangeULx2004A
                                                                        Supply Voltage Min6V
                                                                        Supply Voltage Max15V
                                                                        No. of Outputs7Outputs
                                                                        Output Voltage50V
                                                                        Output Current500mA
                                                                        Driver Case StyleSOIC
                                                                        No. of Pins16Pins
                                                                        Transistor MountingSurface Mount
                                                                        Operating Temperature Max70°C
                                                                        Product RangeULx2004A
                                                                        MSL-
                                                                        SVHCNo SVHC (27-Jun-2018)

                                                                        Product Overview

                                                                        High-voltage, high-current darlington arrays each contains seven open collector darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.

                                                                        • Integrated suppression diode for inductive loads
                                                                        • Output can be paralleled for higher current
                                                                        • TTL/CMOS/PMOS/DTL compatible inputs
                                                                        • Input pins are placed opposite to output pins to simplify layout

                                                                        Technical Specifications

                                                                        Supply Voltage Min

                                                                        6V

                                                                        No. of Outputs

                                                                        7Outputs

                                                                        Output Current

                                                                        500mA

                                                                        No. of Pins

                                                                        16Pins

                                                                        Operating Temperature Max

                                                                        70°C

                                                                        MSL

                                                                        -

                                                                        Supply Voltage Max

                                                                        15V

                                                                        Output Voltage

                                                                        50V

                                                                        Driver Case Style

                                                                        SOIC

                                                                        Transistor Mounting

                                                                        Surface Mount

                                                                        Product Range

                                                                        ULx2004A

                                                                        SVHC

                                                                        No SVHC (27-Jun-2018)

                                                                        Technical Docs (1)

                                                                        Product Change Notice EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Malaysia
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85412100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2018)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.000286