2. Electronic & Electrical Components
                                                                        3. Semiconductors - ICs
                                                                        4. Microcontrollers
                                                                        5. 8 bit Microcontrollers
                                                                        Print Page

                                                                        AVR Microcontroller with Core Independent Peripherals and PicoPower Technology, 20MHZ, 3KB, 32 Pins - ATMEGA328PB-AU

                                                                        MICROCHIP
                                                                        MICROCHIP ATMEGA328PB-AU - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMICROCHIP
                                                                        Manufacturer Part NoATMEGA328PB-AU
                                                                        Order CodeSC19195
                                                                        Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        8 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£1.26
                                                                        25+£1.21
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £1.26 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MICROCHIP
                                                                        ManufacturerMICROCHIP
                                                                        Manufacturer Part NoATMEGA328PB-AU
                                                                        Order CodeSC19195
                                                                        Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
                                                                        Device CoreAVR
                                                                        Operating Frequency Max20MHz
                                                                        Program Memory Size32KB
                                                                        No. of Pins32Pins
                                                                        IC Case / PackageTQFP
                                                                        No. of I/O's27I/O's
                                                                        InterfacesI2C, SPI, USART
                                                                        RAM Memory Size2KB
                                                                        ADC Channels8Channels
                                                                        ADC Resolution10Bit
                                                                        Supply Voltage Min1.8V
                                                                        Supply Voltage Max5.5V
                                                                        Operating Temperature Min-40°C
                                                                        Operating Temperature Max85°C
                                                                        IC MountingSurface Mount
                                                                        MCU FamilyAVR ATmega
                                                                        MCU SeriesATmega328
                                                                        Qualification-
                                                                        MSL-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        8bit AVR® RISC-based microcontroller (MCU) with picoPower® technology. It combines 32kB ISP flash memory with read-while-write capabilities, 1KB EEPROM, 2KB SRAM, 27 general purpose I/O lines, 32 general purpose working registers, five flexible timer/counters with compare modes, internal and external interrupts. It also features two USARTs with wake-up on start of transmission, two byte-oriented 2-wire serial interfaces, two SPI serial ports, 8-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, a unique serial number and six software selectable power saving modes.

                                                                        • Operates between 1.8V to 5.5V
                                                                        • Low power consumption
                                                                        • Temperature range from -40°C to 105°C

                                                                        Technical Specifications

                                                                        Product Range

                                                                        AVR ATmega Family ATmega328 Series Microcontrollers

                                                                        Operating Frequency Max

                                                                        20MHz

                                                                        No. of Pins

                                                                        32Pins

                                                                        No. of I/O's

                                                                        27I/O's

                                                                        RAM Memory Size

                                                                        2KB

                                                                        ADC Resolution

                                                                        10Bit

                                                                        Supply Voltage Max

                                                                        5.5V

                                                                        Operating Temperature Max

                                                                        85°C

                                                                        MCU Family

                                                                        AVR ATmega

                                                                        Qualification

                                                                        -

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Device Core

                                                                        AVR

                                                                        Program Memory Size

                                                                        32KB

                                                                        IC Case / Package

                                                                        TQFP

                                                                        Interfaces

                                                                        I2C, SPI, USART

                                                                        ADC Channels

                                                                        8Channels

                                                                        Supply Voltage Min

                                                                        1.8V

                                                                        Operating Temperature Min

                                                                        -40°C

                                                                        IC Mounting

                                                                        Surface Mount

                                                                        MCU Series

                                                                        ATmega328

                                                                        MSL

                                                                        -

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Product Change Notice EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.001314