Print Page

Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.68 |
| 10+ | £7.35 |
Price for:Each
Minimum: 1
Multiple: 1
£7.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D
Manufacturer Part NoRPI-RTC
Order CodeSC13024
Product RangeRaspberry Pi
InterfacesI2C
Date FormatYYYY:MM:DD:Hr:Min:Secs
Time Format-
Clock IC TypeRTC
Supply Voltage Min3V
Supply Voltage Max5V
IC Case / Package-
IC Interface TypeI2C
No. of Pins12Pins
Product RangeRaspberry Pi
Qualification-
Operating Temperature Min-
Operating Temperature Max-
MSL-
SVHCTo Be Advised
Product Overview
A real time clock module for the Raspberry Pi computer. This board fits directly on the GPIO pins on the Raspberry Pi and provides real time date and time infomation even when the Pi is powered down.
- Low profile design; compatible with low profile heat sinks on the Raspberry Pi 3/4
- Uses the Maxim DS1338 RTC IC
- Supports a range of operating systems
- Compatible with all Raspberry Pi models including Pi Zero and Pi 4
Contents
RTC module and battery
Notes
Supplied with CR1620 coin cell battery
Technical Specifications
Interfaces
I2C
Time Format
-
Supply Voltage Min
3V
IC Case / Package
-
No. of Pins
12Pins
Qualification
-
Operating Temperature Max
-
SVHC
To Be Advised
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Max
5V
IC Interface Type
I2C
Product Range
Raspberry Pi
Operating Temperature Min
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011