Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.93 |
| 5+ | £28.43 |
Product Information
Product Overview
The USB-RS422-PCBA is an USB to RS422 level serial UART Converter PCB incorporates FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols The PCB provides a fast, simple way to connect devices with a RS422 interface to USB The integrated electronics also include an RS422 transceiver plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. This feature can be used to create a security or password protected file transfer access using the PCB. The USB-RS422-PCBA requires USB drivers which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.
- Entire USB protocol handled by the electronics on the PCB
- EIA/TIA-422 interface with low power requirements
- Data transfer rates from 300baud up to 3Mbaud
- Internal EEPROM with user writeable area
- PCB is USB powered, no external supply required
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 full speed compatible
- Support for FT232R FTDIChip-ID™ for improved security
Applications
Consumer Electronics
Technical Specifications
-
-
-
-
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate