2. Electronic & Electrical Components
                                                                        3. Semiconductors - Modules
                                                                        4. Interface Modules
                                                                        5. USB Interface Modules
                                                                        Print Page

                                                                        Cable, USB / RS422, Serial Converter, PCB - USB-RS422-PCBA

                                                                        FTDI
                                                                        FTDI USB-RS422-PCBA - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoUSB-RS422-PCBA
                                                                        Order CodeSC10163
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 11 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£29.93
                                                                        5+£28.43
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £29.93 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        FTDI
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoUSB-RS422-PCBA
                                                                        Order CodeSC10163
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Module Applications-
                                                                        Compliance Standard-
                                                                        Supported Devices-
                                                                        Module Interface-
                                                                        Supply Voltage Min-
                                                                        Supply Voltage Max-
                                                                        Product Range-
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        The USB-RS422-PCBA is an USB to RS422 level serial UART Converter PCB incorporates FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols The PCB provides a fast, simple way to connect devices with a RS422 interface to USB The integrated electronics also include an RS422 transceiver plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. This feature can be used to create a security or password protected file transfer access using the PCB. The USB-RS422-PCBA requires USB drivers which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.

                                                                        • Entire USB protocol handled by the electronics on the PCB
                                                                        • EIA/TIA-422 interface with low power requirements
                                                                        • Data transfer rates from 300baud up to 3Mbaud
                                                                        • Internal EEPROM with user writeable area
                                                                        • PCB is USB powered, no external supply required
                                                                        • Low USB bandwidth consumption
                                                                        • UHCI/OHCI/EHCI host controller compatible
                                                                        • USB 2.0 full speed compatible
                                                                        • Support for FT232R FTDIChip-ID™ for improved security

                                                                        Applications

                                                                        Consumer Electronics

                                                                        Technical Specifications

                                                                        Module Applications

                                                                        -

                                                                        Supported Devices

                                                                        -

                                                                        Supply Voltage Min

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Compliance Standard

                                                                        -

                                                                        Module Interface

                                                                        -

                                                                        Supply Voltage Max

                                                                        -

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1