2. Electronic & Electrical Components
                                                                        3. Transformers
                                                                        4. Modular Transformers
                                                                        Print Page

                                                                        Transformer, Isolating, 1Kva - TIM1000

                                                                        BLOCK
                                                                        BLOCK TIM1000 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBLOCK
                                                                        Manufacturer Part NoTIM1000
                                                                        Order CodeTF01499
                                                                        Product RangeTIM Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£292.93
                                                                        5+£282.65
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £292.93 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BLOCK
                                                                        ManufacturerBLOCK
                                                                        Manufacturer Part NoTIM1000
                                                                        Order CodeTF01499
                                                                        Product RangeTIM Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Modular Transformer TypeSafety Isolating
                                                                        Primary Voltages230V
                                                                        Secondary Voltages2 x 115V
                                                                        Power Rating1kVA
                                                                        Safety ClassClass 2
                                                                        Product RangeTIM Series
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        Isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100.

                                                                        • Screw terminals under cover with strain relief
                                                                        • Safe galvanic isolation
                                                                        • Integrated short-circuit and overload protection
                                                                        • Double output voltage for series or parallel connection
                                                                        • Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (up to 300 VA)

                                                                        Applications

                                                                        Industrial

                                                                        Technical Specifications

                                                                        Modular Transformer Type

                                                                        Safety Isolating

                                                                        Secondary Voltages

                                                                        2 x 115V

                                                                        Safety Class

                                                                        Class 2

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Primary Voltages

                                                                        230V

                                                                        Power Rating

                                                                        1kVA

                                                                        Product Range

                                                                        TIM Series

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Germany
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85043180
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):17.8