2. Electronic & Electrical Components
                                                                        3. Transformers
                                                                        4. Auto Transformers
                                                                        Print Page

                                                                        240V to 110V Step Down Transformer, 500VA - SC5476/2

                                                                        TACIMA
                                                                        TACIMA SC5476/2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTACIMA
                                                                        Manufacturer Part NoSC5476/2
                                                                        Order CodeTF00912
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        6 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£145.42
                                                                        5+£131.73
                                                                        10+£120.33
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £145.42 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TACIMA
                                                                        ManufacturerTACIMA
                                                                        Manufacturer Part NoSC5476/2
                                                                        Order CodeTF00912
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Output Voltage120VAC
                                                                        Voltage FunctionStep-Down
                                                                        Input Voltage220V, 240V
                                                                        Output Current-
                                                                        Output Voltage110V, 120V
                                                                        Power Rating500VA
                                                                        Isolation Voltage-
                                                                        Transformer MountingPanel Mount
                                                                        Input Connection1.4m Cable with UK Plug
                                                                        Output Connection2/3-Pin USA Type Socket
                                                                        Product Range-
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        • Manufactured in the UK to BS.7452:1991 and IEC.989:1991
                                                                        • Virtually no external magnetic field
                                                                        • Uses toroidal windings in a robust housing
                                                                        • Includes 1 metre 3 core flex and fitted plug
                                                                        • High efficiency
                                                                        • 2 Outputs
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Output Voltage

                                                                        120VAC

                                                                        Input Voltage

                                                                        220V, 240V

                                                                        Output Voltage

                                                                        110V, 120V

                                                                        Isolation Voltage

                                                                        -

                                                                        Input Connection

                                                                        1.4m Cable with UK Plug

                                                                        Product Range

                                                                        -

                                                                        Voltage Function

                                                                        Step-Down

                                                                        Output Current

                                                                        -

                                                                        Power Rating

                                                                        500VA

                                                                        Transformer Mounting

                                                                        Panel Mount

                                                                        Output Connection

                                                                        2/3-Pin USA Type Socket

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85043180
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):2.83