0
0 Items£0.00
ex VAT
ex VAT

Magnetic Shield, Audio Transformer - SP-310

TRIAD MAGNETICS SP-310 Magnetic Shield, Audio Transformer
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-310Copy
Order CodeTF01391
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.26
5+£2.99
Price for:Each
Minimum: 1
Multiple: 1
£3.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-310Copy
Order CodeTF01391
Technical Datasheet
For Use WithSP Series
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

The SP-310 is an EMI Shield designed to fit snugly over all of the SP series audio transformers. The annealed Mu metal case virtually eliminates all electromagnetic interference that the audio transformers may have introduced to the device that the SP-series product is being used in.

Applications

Audio

Technical Specifications

For Use With

SP Series

SVHC

No SVHC (04-Feb-2026)

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.002