Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACER
Manufacturer Part NoAP120GAS340G-1
Order CodeCS31379
Product RangeApacer Panther
Also Known AsGTIN UPC EAN: 4712389915665
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPACER
Manufacturer Part NoAP120GAS340G-1
Order CodeCS31379
Product RangeApacer Panther
Also Known AsGTIN UPC EAN: 4712389915665
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity120GB
Flash Memory TypeTLC NAND
Encryption Type-
Sequential Read Speed450MB/s
Sequential Write Speed360MB/s
Random Read up to Speed-
Random Write up to Speed-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeApacer Panther
SVHCNo SVHC (07-Jul-2017)
Product Overview
Advanced SSD storage designed to enhance PC gaming systems. Delivers data transfer speeds up to 20 times faster than conventional hard drives.
- Advanced Wear Leveling and ECC functions to maintain performance
- Low power operation; operates at 95% less power than standard hard drives
- Supports NCQ and Windows 7 TRIM commands
- Apacer SSD Widget provides convenient SSD management and monitoring tools
- Protective cover for SATA port to extend the life of the edge connector
- 3 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
450MB/s
Random Read up to Speed
-
Operating Temperature Min
0°C
Product Range
Apacer Panther
Form Factor
2.5 Inch
Memory Capacity
120GB
Encryption Type
-
Sequential Write Speed
360MB/s
Random Write up to Speed
-
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352