Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVOPRO
Manufacturer Part NoTSCRIM4FTW
Order CodeDP34925
Product RangeNovoPro TSCRIM
Also Known AsGTIN UPC EAN: 5060293215074
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £43.74 |
Price for:Each
Minimum: 1
Multiple: 1
£43.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVOPRO
Manufacturer Part NoTSCRIM4FTW
Order CodeDP34925
Product RangeNovoPro TSCRIM
Also Known AsGTIN UPC EAN: 5060293215074
Technical Datasheet
Product RangeNovoPro TSCRIM
SVHCTo Be Advised
Product Overview
The Novopro TSCRIM4ft table scrims are manufactured from a double stitched elasticated material that allows the scrim to stretch around standard 4 foot sized table, allowing you to setup in minutes and give a professional finish at your venue. Available in either black or white finishes, the Novopro TSCRIM’s will solve your table scrim requirements.
- 4 Foot table scrim
- Designed to fit a standard 4ft table (122cm wide, 70-75cm high, 61cm deep)
- Manufactured from a double stitched elasticated material that allows the scrim to stretch around the table
- Due to the elasticated nature of the fabric, tables of slightly differing sizes will also be accommodated
- Creates a material finish that can be illuminated for creative effects and hide cases/equipment
- Stitched-in pockets that fit around and under the table legs to secure the scrim into place
- Two convenient cable access points on the front edge of the scrim
- Shaped rear panel allows convenient access underneath the table
- Treated with a fire retardant finish (which must be re-applied after hand or machine washing)
- Supplied with a convenient drawstring carry bag
Technical Specifications
Product Range
NovoPro TSCRIM
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484