2. Electronic & Electrical Components
                                                                        3. Resistors
                                                                        4. Potentiometers, Trimmers & Accessories
                                                                        5. Resistive Trimmers
                                                                        Print Page

                                                                        Trimmer, 1M - M63M105KB40

                                                                        VISHAY
                                                                        VISHAY M63M105KB40 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerVISHAY
                                                                        Manufacturer Part NoM63M105KB40
                                                                        Order CodeRE06567
                                                                        Product Range63 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 100 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        5+£2.99
                                                                        25+£2.73
                                                                        Price for:Each
                                                                        Minimum: 5
                                                                        Multiple: 5
                                                                        £14.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        VISHAY
                                                                        ManufacturerVISHAY
                                                                        Manufacturer Part NoM63M105KB40
                                                                        Order CodeRE06567
                                                                        Product Range63 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Trimmer TypeSingle Turn
                                                                        Element MaterialCermet
                                                                        Adjustment TypeTop Adjust
                                                                        Track Resistance1Mohm
                                                                        Potentiometer MountingThrough Hole
                                                                        No. of Turns1Turns
                                                                        Product Range63 Series
                                                                        Power Rating500mW
                                                                        Resistance Tolerance± 10%
                                                                        Temperature Coefficient± 100ppm/°C
                                                                        Trimmer Shape / Size3/8 Inch Square
                                                                        Resistor Case / Package-
                                                                        Product Length9.52mm
                                                                        Product Width9.52mm
                                                                        Product Height4.83mm
                                                                        Operating Temperature Min-55°C
                                                                        Operating Temperature Max125°C
                                                                        QualificationMIL-R-22097
                                                                        MSL-
                                                                        SVHCLead (23-Jan-2024)

                                                                        Product Overview

                                                                        The Model 63 cermet trimmer is available in several pin configurations for top or side adjustment and with a choice of Knob styles for finger setting. Quick adjustment is achieved with multi-finger wiper and the standard resistrance range is between 100 Ω and 2 MΩ with a tolerance of ± 10%.

                                                                        • Industrial grade
                                                                        • 270° single turn
                                                                        • 300° mechanical travel
                                                                        • IP64 Sealing
                                                                        • Operating temperature range -55°C to +125°C
                                                                        • Resistance value range: 100 Ω to 2 MΩ

                                                                        Technical Specifications

                                                                        Trimmer Type

                                                                        Single Turn

                                                                        Adjustment Type

                                                                        Top Adjust

                                                                        Potentiometer Mounting

                                                                        Through Hole

                                                                        Product Range

                                                                        63 Series

                                                                        Resistance Tolerance

                                                                        ± 10%

                                                                        Trimmer Shape / Size

                                                                        3/8 Inch Square

                                                                        Product Length

                                                                        9.52mm

                                                                        Product Height

                                                                        4.83mm

                                                                        Operating Temperature Max

                                                                        125°C

                                                                        MSL

                                                                        -

                                                                        Element Material

                                                                        Cermet

                                                                        Track Resistance

                                                                        1Mohm

                                                                        No. of Turns

                                                                        1Turns

                                                                        Power Rating

                                                                        500mW

                                                                        Temperature Coefficient

                                                                        ± 100ppm/°C

                                                                        Resistor Case / Package

                                                                        -

                                                                        Product Width

                                                                        9.52mm

                                                                        Operating Temperature Min

                                                                        -55°C

                                                                        Qualification

                                                                        MIL-R-22097

                                                                        SVHC

                                                                        Lead (23-Jan-2024)

                                                                        Technical Docs (3)

                                                                        Product Change Notice EN

                                                                        Technical Data Sheet EN

                                                                        CAD Multiple Formats EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85334010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:Lead (23-Jan-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.07