2. Electronic & Electrical Components
                                                                        3. Resistors
                                                                        4. Potentiometers, Trimmers & Accessories
                                                                        5. Resistive Trimmers
                                                                        Print Page

                                                                        Trimmer, 25 Turn 2M - 3296Y-1-205LF

                                                                        BOURNS
                                                                        BOURNS 3296Y-1-205LF - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBOURNS
                                                                        Manufacturer Part No3296Y-1-205LF
                                                                        Order CodeRE06752
                                                                        Product Range3296 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£1.62
                                                                        50+£1.34
                                                                        100+£1.09
                                                                        500+£0.88
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £1.62 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BOURNS
                                                                        ManufacturerBOURNS
                                                                        Manufacturer Part No3296Y-1-205LF
                                                                        Order CodeRE06752
                                                                        Product Range3296 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Trimmer TypeMulti Turn
                                                                        Element MaterialCermet
                                                                        Adjustment TypeTop Adjust
                                                                        Track Resistance2Mohm
                                                                        Potentiometer MountingThrough Hole
                                                                        No. of Turns25Turns
                                                                        Product Range3296 Series
                                                                        Power Rating500mW
                                                                        Resistance Tolerance± 10%
                                                                        Temperature Coefficient± 100ppm/°C
                                                                        Trimmer Shape / Size3/8 Inch Square
                                                                        Resistor Case / Package-
                                                                        Product Length9.53mm
                                                                        Product Width4.83mm
                                                                        Product Height10.3mm
                                                                        Operating Temperature Min-55°C
                                                                        Operating Temperature Max150°C
                                                                        Qualification-
                                                                        MSL-
                                                                        SVHCLead (04-Feb-2026)

                                                                        Product Overview

                                                                        The Bourns Trimpot 3296 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.

                                                                        • 3/8inch square potentiometer
                                                                        • Side or top adjustment with lead screw
                                                                        • Sealing is IP65 rated
                                                                        • 25 turns and rotational life of 200 cycles
                                                                        • Resistance value ranges from 10 ohm to 2Mohm
                                                                        • ±10% tolerance
                                                                        • Temperature coefficient is ±100ppm/°C
                                                                        • Operating temperature ranges from -55°C to +125°C
                                                                        • Power rating is 0.5W
                                                                        • 5 terminal styles, chevron seal design

                                                                        Technical Specifications

                                                                        Trimmer Type

                                                                        Multi Turn

                                                                        Adjustment Type

                                                                        Top Adjust

                                                                        Potentiometer Mounting

                                                                        Through Hole

                                                                        Product Range

                                                                        3296 Series

                                                                        Resistance Tolerance

                                                                        ± 10%

                                                                        Trimmer Shape / Size

                                                                        3/8 Inch Square

                                                                        Product Length

                                                                        9.53mm

                                                                        Product Height

                                                                        10.3mm

                                                                        Operating Temperature Max

                                                                        150°C

                                                                        MSL

                                                                        -

                                                                        Element Material

                                                                        Cermet

                                                                        Track Resistance

                                                                        2Mohm

                                                                        No. of Turns

                                                                        25Turns

                                                                        Power Rating

                                                                        500mW

                                                                        Temperature Coefficient

                                                                        ± 100ppm/°C

                                                                        Resistor Case / Package

                                                                        -

                                                                        Product Width

                                                                        4.83mm

                                                                        Operating Temperature Min

                                                                        -55°C

                                                                        Qualification

                                                                        -

                                                                        SVHC

                                                                        Lead (04-Feb-2026)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Costa Rica
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85334010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Y-Ex

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:Lead (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.001