2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Inspection & Precision Tools
                                                                        5. Tweezers & Tips
                                                                        6. Tweezers
                                                                        Print Page

                                                                        Precision Tweezers ESD 140mm - SS.SA - T2368D

                                                                        CK TOOLS
                                                                        CK TOOLS T2368D - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCK TOOLS
                                                                        Manufacturer Part NoT2368D
                                                                        Order CodeTL18198
                                                                        Product RangeCK Tools - ESD Tweezers
                                                                        Also Known AsGTIN UPC EAN: 5013969111057
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£24.47
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £24.47 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CK TOOLS
                                                                        ManufacturerCK TOOLS
                                                                        Manufacturer Part NoT2368D
                                                                        Order CodeTL18198
                                                                        Product RangeCK Tools - ESD Tweezers
                                                                        Also Known AsGTIN UPC EAN: 5013969111057
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Tweezer TypePrecision, ESD Safe
                                                                        Tweezer Tip TypeStraight, Pointed
                                                                        Overall Length140mm
                                                                        Tip Style-
                                                                        Tweezer Body MaterialStainless Steel Body
                                                                        Tweezer Tip MaterialStainless Steel Tip
                                                                        Product RangeCK Tools - ESD Tweezers
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        The T2368D from CK Tools is a precision ESD tweezer with slim, long and superfine tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision ESD tweezers are designed for safe handling of small components to prevent damage from electrostatic charges.

                                                                        • Low carbon austenitic stainless steel
                                                                        • Anti-magnetic and resistant against normal acids and vapours
                                                                        • Fine polished, matt finish on the tips
                                                                        • ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
                                                                        • According to IEC 61340 5.1 and 5.2
                                                                        • Slim, long, superfine tips
                                                                        • Provides extended reach and access in confined areas
                                                                        • Type: SS.SA ESD
                                                                        • Length: 140 mm

                                                                        Technical Specifications

                                                                        Tweezer Type

                                                                        Precision, ESD Safe

                                                                        Overall Length

                                                                        140mm

                                                                        Tweezer Body Material

                                                                        Stainless Steel Body

                                                                        Product Range

                                                                        CK Tools - ESD Tweezers

                                                                        Tweezer Tip Type

                                                                        Straight, Pointed

                                                                        Tip Style

                                                                        -

                                                                        Tweezer Tip Material

                                                                        Stainless Steel Tip

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Switzerland
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82032000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.025