Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIT
Manufacturer Part NoCIT-BOLTBLK-ARGB
Order CodeCS38043
Also Known AsGTIN UPC EAN: 5055492415202
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £35.72 |
Price for:Each
Minimum: 1
Multiple: 1
£35.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIT
Manufacturer Part NoCIT-BOLTBLK-ARGB
Order CodeCS38043
Also Known AsGTIN UPC EAN: 5055492415202
Motherboard SizeMicro ATX, Mini ITX
Computer Case StyleTower
Power Rating-
Case ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CiT Bolt is a sleek and stylkish tower case for modern gaming systems that features tempered glass front and side panels that let you display the four pre-installed aRGB infinity fans, turning your system into a visually impressive showcase! The aRGB lighting effects can be synced through a compatible motherboard such as ASUS AURA, MSI Mystic Light, Gigabyte Fusion 2.0 & ASRock systems.
- Elegant design that features a seamless tempered glasss front & side panel with 30% tint
- Supports up to six cooling fans; 3x 120mm front (included), 2x 120mm top and 1x 120mm rear (included)
- Water cooling ready; supports a front radiator up to 360mm and a 280mm radiator on the top
- Four aRGB fans along with 4 LED strips provide a visually stunning display enhanced with the infinity mirrors that create a multi-layer effect
- Customise LEDs for endless possibilities with 16.7 million static colours and 12 pre-set lighting effects
- Supports video cards up to 345mm in length and maximum CPU cooler height up to 165mm
- Provides 3x 3.5" & 4x 2.5" internal bays (note: 1x 2.5" shared with 1x 3.5")
- Internal cable management system with 23mm depth
- Top mounted I/O panel for easy access
- 1x USB 3.0, 2x USB 2.0, HD audio & microphone ports
- 5x Full size expansion slots
- Supports standard ATX power supplies
- Dimensions (HxWxD): 431x216x360mm
Technical Specifications
Motherboard Size
Micro ATX, Mini ITX
Power Rating
-
Product Range
-
Computer Case Style
Tower
Case Colour
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5