2. Maker & Circuit Development
                                                                        3. Development Boards & Evaluation Kits
                                                                        4. Embedded Development Kits & Accessories
                                                                        5. Embedded Daughter Boards & Modules
                                                                        Print Page

                                                                        ReSpeaker Dual Microphone HAT for Raspberry Pi - 107100001

                                                                        SEEED STUDIO
                                                                        SEEED STUDIO 107100001 - undefined
                                                                        SEEED STUDIO 107100001 - undefined
                                                                        SEEED STUDIO 107100001 - undefined
                                                                        SEEED STUDIO 107100001 - undefined
                                                                        SEEED STUDIO 107100001 - undefined
                                                                        SEEED STUDIO 107100001 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No107100001
                                                                        Order CodeSC14879
                                                                        Product RangeSEEED ReSpeaker
                                                                        See all Technical Docs
                                                                        39 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£9.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £9.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SEEED STUDIO
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No107100001
                                                                        Order CodeSC14879
                                                                        Product RangeSEEED ReSpeaker
                                                                        Silicon ManufacturerCirrus Logic
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Silicon Core NumberWM8960
                                                                        Silicon Family Name-
                                                                        For Use WithRaspberry Pi
                                                                        Kit ContentsReSpeaker HAT
                                                                        Product RangeSEEED ReSpeaker
                                                                        SVHCNo SVHC (07-Jul-2017)

                                                                        Product Overview

                                                                        ReSpeaker 2-Mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications. User can build a more powerful and flexible voice product that integrates Amazon Alexa Voice Service, Google Assistant, and so on. The board is developed based on WM8960, a low power stereo codec. There are 2 microphones on both sides of the board for collecting sounds and it also provides 3 APA102 RGB LEDs, 1 User Button and 2 on-board Grove interfaces for expanding your applications.

                                                                        • Raspberry Pi compatible (Support Raspberry Pi Zero, 1B+, 2B, 3B, 3B+ and 4 )
                                                                        • 2 grove interfaces support GPIO and I2C
                                                                        • Programmable button and LED: one button and three LEDs
                                                                        • Stereo codec with Class D speaker driver
                                                                        • Two audio o/p socket : 3.5mm audio jack(40mW o/p ), JST2.0 speaker out(providing 1W into 8ohm loads)
                                                                        • Far-field support (up to 3m)
                                                                        • Dimension is 65mm x 30mm x 15mm

                                                                        Notes

                                                                        Note: Raspberry Pi and SD card shown for illustration only, not included

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Cirrus Logic

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Family Name

                                                                        -

                                                                        Kit Contents

                                                                        ReSpeaker HAT

                                                                        SVHC

                                                                        No SVHC (07-Jul-2017)

                                                                        Core Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        WM8960

                                                                        For Use With

                                                                        Raspberry Pi

                                                                        Product Range

                                                                        SEEED ReSpeaker

                                                                        Technical Docs (2)

                                                                        Manufacturer Product Page EN

                                                                        Miscellaneous EN

                                                                        107100001 - You may also be interested in

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (07-Jul-2017)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.032