2. Maker & Circuit Development
                                                                        3. Development Boards & Evaluation Kits
                                                                        4. Interface / Communications Development Kits
                                                                        Print Page

                                                                        HDMI to VGA Adaptor for Raspberry Pi - 0701980282669

                                                                        THE PI HUT
                                                                        THE PI HUT 0701980282669 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTHE PI HUT
                                                                        Manufacturer Part No0701980282669
                                                                        Order CodeSC13682
                                                                        Product RangeRaspberry Pi
                                                                        6 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£8.33
                                                                        10+£7.79
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £8.33 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        THE PI HUT
                                                                        ManufacturerTHE PI HUT
                                                                        Manufacturer Part No0701980282669
                                                                        Order CodeSC13682
                                                                        Product RangeRaspberry Pi
                                                                        Product RangeRaspberry Pi
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        A high quality, high performance, convenient and compact electronic device which converts the digital HDMI video signals which are outputted from Raspberry Pi, into an analogue signal required by the widely used VGA based computer displays. Unlike the majority of HDMI to VGA adapters marketed for the Raspberry Pi, this sleek HGMI to VGA converter will automatically carry the audio signal to the audio port on the side of the device, meaning no complicated setup to have both a VGA monitor and speakers.

                                                                        • No external power supply is required, and in operation, the device is plug and play.
                                                                        • Input: Integrated Type-A HDMI plug
                                                                        • Output: Standard female DE-15 connector
                                                                        • Simple device design in the form of a small adapter with integrated VGA socket output

                                                                        Technical Specifications

                                                                        Product Range

                                                                        Raspberry Pi

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85229049
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.05