2. Maker & Circuit Development
                                                                        3. Development Boards & Evaluation Kits
                                                                        4. Programmers, Erasers & Accessories
                                                                        5. Programmers & Erasers
                                                                        Print Page

                                                                        Eprom Eraser - LER-123A

                                                                        LEAP ELECTRONIC
                                                                        LEAP ELECTRONIC LER-123A - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerLEAP ELECTRONIC
                                                                        Manufacturer Part NoLER-123A
                                                                        Order CodeSC09566
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 100 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£136.23
                                                                        3+£123.73
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £136.23 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        LEAP ELECTRONIC
                                                                        ManufacturerLEAP ELECTRONIC
                                                                        Manufacturer Part NoLER-123A
                                                                        Order CodeSC09566
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Supported Families-
                                                                        Kit ContentsMain unit, Users manual, AC Power Cord
                                                                        FeaturesTimer can be Set From 0 to 60 Minutes, Have LED on the Top Panel to Indicate U-V Tube Status
                                                                        Product Range-
                                                                        SVHCNo SVHC (23-Jan-2024)

                                                                        Product Overview

                                                                        The LER-123A is a high performance and low cost EPROM eraser. The LER-121A accommodates 12/64 devices (24Pin x 0.6inch), and suits for small developing environment.

                                                                        • Equipped with electronic starter, extend the life of UV tube
                                                                        • The timer can be set from 0 to 60 minutes
                                                                        • Powerful UV tube, all ICs are ensure for maximum UV exposure
                                                                        • Protect users form UV exposure by equipped with automatic UV shut off switches
                                                                        • Have LED on the top panel to indicate UV tube status
                                                                        • Provides almost completely erase area
                                                                        • Rugged metal construction but light as you can easy carry

                                                                        Applications

                                                                        Embedded Design & Development

                                                                        Contents

                                                                        Main unit, Users manual, AC Power Cord

                                                                        Technical Specifications

                                                                        Supported Families

                                                                        -

                                                                        Features

                                                                        Timer can be Set From 0 to 60 Minutes, Have LED on the Top Panel to Indicate U-V Tube Status

                                                                        SVHC

                                                                        No SVHC (23-Jan-2024)

                                                                        Kit Contents

                                                                        Main unit, Users manual, AC Power Cord

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85437090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (23-Jan-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):4.2