2. Maker & Circuit Development
                                                                        3. Development Boards & Evaluation Kits
                                                                        4. Debuggers, Emulators, JTAG Tools & Accessories
                                                                        5. Debugger, Emulator & JTAG Tool Accessories
                                                                        Print Page

                                                                        USB Debug Adaptor for C8051Fxxx Microcontrollers - DEBUGADPTR1-USB

                                                                        SILICON LABS
                                                                        SILICON LABS DEBUGADPTR1-USB - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSILICON LABS
                                                                        Manufacturer Part NoDEBUGADPTR1-USB
                                                                        Order CodeSC09767
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£42.38
                                                                        3+£40.25
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £42.38 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SILICON LABS
                                                                        ManufacturerSILICON LABS
                                                                        Manufacturer Part NoDEBUGADPTR1-USB
                                                                        Order CodeSC09767
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeUSB Debug Adaptor
                                                                        For Use WithPCs USB Port and Target Board
                                                                        FeaturesProvides Interface Between PC's USB Port & Target Device's In-System Debug/Programming Circuitry
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        DEBUGADPTR1-USB is a USB debug adaptor that provides the interface between the PC's USB port and the C8051Fxxx's in system debug/programming circuitry. The attached 10 pin debug ribbon cable connects the adapter to the target board and the target device's debug interface signals. Power is provided to the adaptor from the USB connection to the PC.

                                                                        • Adaptor requires a target system clock of 32KHz or greater
                                                                        • With the default settings, the USB Debug Adaptor can supply up to 100mA to a target system

                                                                        Applications

                                                                        Embedded Design & Development

                                                                        Contents

                                                                        USB debug adapter, 7inch ribbon cable.

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        USB Debug Adaptor

                                                                        Features

                                                                        Provides Interface Between PC's USB Port & Target Device's In-System Debug/Programming Circuitry

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        For Use With

                                                                        PCs USB Port and Target Board

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (2)

                                                                        element14 Technical Page EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.6