2. Maker & Circuit Development
                                                                        3. Development Boards & Evaluation Kits
                                                                        4. Embedded Development Kits & Accessories
                                                                        5. Embedded Daughter Boards & Modules
                                                                        Print Page

                                                                        Board, CPU Core, Arm AT91SAM9G45(Mini6245) - MINI6245 PROCESSOR CARD

                                                                        EMBEST
                                                                        EMBEST MINI6245 PROCESSOR CARD - undefined
                                                                        EMBEST MINI6245 PROCESSOR CARD - undefined
                                                                        EMBEST MINI6245 PROCESSOR CARD - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEMBEST
                                                                        Manufacturer Part NoMINI6245 PROCESSOR CARD
                                                                        Order CodeSC13168
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 87 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£66.56
                                                                        3+£63.23
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £66.56 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EMBEST
                                                                        ManufacturerEMBEST
                                                                        Manufacturer Part NoMINI6245 PROCESSOR CARD
                                                                        Order CodeSC13168
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerAtmel
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureARM9
                                                                        Silicon Core NumberSAM9G
                                                                        Silicon Family NameAT91SAM9xxx
                                                                        For Use WithEmbest SBC6245 Single Board Computer
                                                                        Kit ContentsEvaluation Board for AT91SAM9G45 MCU
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The MINI6245 PROCESSOR CARD is a compact ARM embedded controller board based on 400MHz AT91SAM9G45 ARM 926EJ-S microcontroller. The AT91SAM9G45 is designed to provide a high performance processor solution with a high flexibility. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity and supports the latest generation of DDR2 and NAND flash memory interfaces for program and data storage. The MINI6245 processor card has external 128MB DDR2 SDRAM, 128MB nand flash and 1Kbit EEPROM on board and many peripherals like UART, Ethernet, USB, LCD, Touch screen, SPI, TWI, SDIO, PWM, AC97, JTAG and all IOs are brought out by two 1.27mm space dual row 80 pin female headers which is convenient and flexible for customer's secondary development work.

                                                                        • 10/100 Ethernet controller chip
                                                                        • System working status indicator
                                                                        • Power indicator
                                                                        • Supports for Linux 2.6.30 and WinCE 6.0 operating systems
                                                                        • Dimensions: 70mm x 49.9mm

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Atmel

                                                                        Core Sub-Architecture

                                                                        ARM9

                                                                        Silicon Family Name

                                                                        AT91SAM9xxx

                                                                        Kit Contents

                                                                        Evaluation Board for AT91SAM9G45 MCU

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Core Architecture

                                                                        ARM

                                                                        Silicon Core Number

                                                                        SAM9G

                                                                        For Use With

                                                                        Embest SBC6245 Single Board Computer

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85299065
                                                                        US ECCN:5A002.a.1
                                                                        EU ECCN:5A002.a.1
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.5