Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5319
Order CodeED00522
Also Known AsGTIN UPC EAN: 0660902515110
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.25 |
Price for:Each
Minimum: 1
Multiple: 1
£34.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5319
Order CodeED00522
Also Known AsGTIN UPC EAN: 0660902515110
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSAMD51J19A
Kit ContentsARCADE Gamepad, Protective Case, USB Cable, 4x AA Batteries
Product Range-
SVHCTo Be Advised
Product Overview
The ARCADE is a fully featured, programmable gamepad designed for use with the Microsoft MakeCode Arcade editor; using the wealth of resources available, anyone can learn how to make retro arcade games that can run on a browser or handheld consoles! Designed to offer the perfect platform for running these games, the ARCADE Gamepad is packed with features to provide the perfect gaming experience.
- With a firm emphasis on education, the MakeCode Arcade website provides a wide range of resources
- Follow guided tutorials, learn from existing games and print out lesson plans that explore various concepts
- The Gamepad hardware features six action buttons, menu button and reset button
- Full colour 1.77" LCD display (160x128 resolution)
- Vibration motor for haptic feedback
- Two expansion ports and debugging port for advanced use
- Powered by 3x AA batteries (included)
- Supplied in a reuseable plastic container
- Dimensions (HxWxD): 60x155x28.3mm
Contents
ARCADE Gamepad, protective case, USB cable, 4x AA batteries and user guide
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
ARCADE Gamepad, Protective Case, USB Cable, 4x AA Batteries
SVHC
To Be Advised
No. of Bits
-
Core Architecture
-
Silicon Core Number
SAMD51J19A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29