Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.84 |
Product Information
Product Overview
The Raspberry Pi Compute Module 3 + Lite (CM3+ Lite) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing a processor, memory, and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and fostering rapid development for the designer. The Compute Module 3 + has a 200 pin SODIMM design. The Compute Module 3 + Lite can be interfaced with external eMMC devices or SD Cards.
- Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
- 1GB LPDDR2 SDRAM Memory
- Production life guaranteed until January 2024
- H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
- Compatible with NOOBS_3_0_0
- The CM3+ Lite brings the SD card interface to the module allowing connection to an SD Card or eMMC flash device
Applications
Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)
Technical Specifications
Broadcom
64-bit ARM Cortex-A53 v8
1 Core
1GB LPDDR2
BCM2837B0
1.2GHz
-
-
Compute Module 3+ Lite Series
Broadom BCM2837B0
BCM2xxx
ARM
Cortex-A53
-
Compute Module 3+ Lite Board
H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate