2. Maker & Circuit Development
                                                                        3. Kits & Modules
                                                                        4. Electronic Modules
                                                                        5. Timer / Controller Modules
                                                                        Print Page

                                                                        Infrared Spotlight for CCD Cameras Module - M120

                                                                        KEMO ELECTRONIC
                                                                        KEMO ELECTRONIC M120 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerKEMO ELECTRONIC
                                                                        Manufacturer Part NoM120
                                                                        Order CodeHK01168
                                                                        Also Known AsGTIN UPC EAN: 4024028031200
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 57 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£12.50
                                                                        5+£11.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £12.50 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        KEMO ELECTRONIC
                                                                        ManufacturerKEMO ELECTRONIC
                                                                        Manufacturer Part NoM120
                                                                        Order CodeHK01168
                                                                        Also Known AsGTIN UPC EAN: 4024028031200
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The infrared spotlight allows CCD cameras to operate in complete darkness. The human eye is not senstive to infrared but CCD cameras are, making infrared illumination perfect for inconspicuous observation of entrances, drives etc. Other applications include night time nature photography.

                                                                        • Operating voltage: 12-15Vdc
                                                                        • Current consumption: <lt/>300mA
                                                                        • Range: 5m (max.)
                                                                        • Wavelength: 875nm
                                                                        • Dimensions: 72x50x18mm

                                                                        Technical Specifications

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Germany
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85312020
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.097