Print Page
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.57 |
| 3+ | £30.64 |
Price for:Each
Minimum: 1
Multiple: 1
£32.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6181TAIL16MM 2X3+3
Order CodeCB15288
Product Range6181
Cable ShieldingUnscreened
No. of Cores1Core
Wire Gauge-
Conductor Area CSA16mm²
Reel Length (Imperial)9.82ft
Reel Length (Metric)3m
Jacket Colour-
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating240V
Product Range6181
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Standard consumer unit meter tail packs
- 2x 3m 16mm² 6181Y and 1x 3m 16mm² 6491X
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
9.82ft
Jacket Colour
-
Conductor Material
Copper
External Diameter
-
Product Range
6181
No. of Cores
1Core
Conductor Area CSA
16mm²
Reel Length (Metric)
3m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
240V
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81