2. Electronic & Electrical Components
                                                                        3. Fuses & Circuit Protection
                                                                        4. Fuses & Fuse Accessories
                                                                        5. Fuses
                                                                        6. Semiconductor Fuses
                                                                        Print Page

                                                                        Fuse, Ultra Rapid, 10mm x 38mm, 25A - 60-033-05/25A

                                                                        SIBA
                                                                        SIBA 60-033-05/25A - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSIBA
                                                                        Manufacturer Part No60-033-05/25A
                                                                        Order CodeFF02441
                                                                        Product RangeURZ Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        59 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£7.04
                                                                        5+£6.65
                                                                        10+£6.39
                                                                        50+£5.87
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £7.04 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SIBA
                                                                        ManufacturerSIBA
                                                                        Manufacturer Part No60-033-05/25A
                                                                        Order CodeFF02441
                                                                        Product RangeURZ Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeURZ Series
                                                                        Fuse Current25A
                                                                        Blow CharacteristicVery Fast Acting
                                                                        Fuse Size Metric10mm x 38mm
                                                                        Fuse Size Imperial13/32" x 1-1/2"
                                                                        Voltage Rating VDC-
                                                                        Voltage Rating VAC600VAC
                                                                        SVHCNo SVHC (17-Jan-2022)

                                                                        Product Overview

                                                                        The 60-033-05 25A is a 25A/600VAC class-aR very fast acting cylindrical ultra rapid Semiconductor Fuse with industrial ceramic, integrated striker pin for fuse blown indication or operation of micro switches. Complies with DIN VDE 0636-40. It is suitable for use with protection of thyristors and diodes.

                                                                        • European style
                                                                        • High interrupting rating up to 300kA
                                                                        • 6.8W Power loss

                                                                        Applications

                                                                        Safety, Industrial

                                                                        Technical Specifications

                                                                        Product Range

                                                                        URZ Series

                                                                        Blow Characteristic

                                                                        Very Fast Acting

                                                                        Fuse Size Imperial

                                                                        13/32" x 1-1/2"

                                                                        Voltage Rating VAC

                                                                        600VAC

                                                                        Fuse Current

                                                                        25A

                                                                        Fuse Size Metric

                                                                        10mm x 38mm

                                                                        Voltage Rating VDC

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2022)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Germany
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85361010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2022)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.008