2. Electronic & Electrical Components
                                                                        3. Switches, Relays & Solenoids
                                                                        4. Switches & Accessories
                                                                        5. Anti Vandal Switches
                                                                        6. Piezo Anti Vandal Switches
                                                                        Print Page

                                                                        Switch, Piezo, 18mm, Green - CPS16NF-ALGN

                                                                        CAMDENBOSS
                                                                        CAMDENBOSS CPS16NF-ALGN - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCAMDENBOSS
                                                                        Manufacturer Part NoCPS16NF-ALGN
                                                                        Order CodeSW05268
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£19.17
                                                                        5+£17.97
                                                                        25+£14.37
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £19.17 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CAMDENBOSS
                                                                        ManufacturerCAMDENBOSS
                                                                        Manufacturer Part NoCPS16NF-ALGN
                                                                        Order CodeSW05268
                                                                        Product Range-
                                                                        Panel Cutout Diameter16mm
                                                                        Contact ConfigurationSPST-NO
                                                                        Switch OperationMomentary
                                                                        Contact Current Max200mA
                                                                        Pushbutton Actuator StyleRound
                                                                        Contact Voltage AC Max24V
                                                                        Actuator / Cap ColourGreen
                                                                        Contact Current AC Max200mA
                                                                        Operating Force5N
                                                                        Contact Voltage VAC24V
                                                                        Contact Current DC Max200mA
                                                                        Contact Voltage DC Max24V
                                                                        Contact Voltage VDC24V
                                                                        IP RatingIP68
                                                                        Switch MountingPanel Mount
                                                                        Switch TerminalsWire Leaded
                                                                        Illumination ColourNon Illuminated
                                                                        Panel Cutout (H x W)-
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        Aluminium piezo switch offering rugged, sealed tamper and vandal resistant solid state switching. Exceptional durability and reliability.

                                                                        • 18mm Diameter actuator
                                                                        • 16mm Diameter mounting hole
                                                                        • Normally open, momentary action
                                                                        • Make impulse time of 125-300 msec
                                                                        • Flat faced
                                                                        • Wire termination
                                                                        • IP68 Sealed

                                                                        Applications

                                                                        Automation & Process Control, Industrial

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        Contact Configuration

                                                                        SPST-NO

                                                                        Contact Current Max

                                                                        200mA

                                                                        Contact Voltage AC Max

                                                                        24V

                                                                        Contact Current AC Max

                                                                        200mA

                                                                        Contact Voltage VAC

                                                                        24V

                                                                        Contact Voltage DC Max

                                                                        24V

                                                                        IP Rating

                                                                        IP68

                                                                        Switch Terminals

                                                                        Wire Leaded

                                                                        Panel Cutout (H x W)

                                                                        -

                                                                        Panel Cutout Diameter

                                                                        16mm

                                                                        Switch Operation

                                                                        Momentary

                                                                        Pushbutton Actuator Style

                                                                        Round

                                                                        Actuator / Cap Colour

                                                                        Green

                                                                        Operating Force

                                                                        5N

                                                                        Contact Current DC Max

                                                                        200mA

                                                                        Contact Voltage VDC

                                                                        24V

                                                                        Switch Mounting

                                                                        Panel Mount

                                                                        Illumination Colour

                                                                        Non Illuminated

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Israel
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85365011
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.01