Print Page

Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.98 |
| 5+ | £11.89 |
Price for:Each
Minimum: 1
Multiple: 1
£12.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERFACE SOLUTIONS
Manufacturer Part NoIS AC/DC
Order CodeHK00984
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
A versatile relay that will operate on AC voltages ranging from 8-32V and also on DC voltages from 10-35V. A simple to fit module wherever a dry contact, voltage free switching is required or where there is a need for higher than usual currents and voltages to be switched.
- Double Pole with screwed terminals
- LED indication
- Supply voltage: 8-32V AC/ 10-35V DC
- Coil resistance: 360Ω
- Nominal current: 20mA
- Double pole change over contacts rating: 8A @240V AC; 8A @ 30V DC
- Minimum switching current: 10mA
- Dimensions (HxWxD): 30x69x56mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04